YAT-12A+ | |
---|---|
DigiKey Part Number | 3157-YAT-12A+TR-ND - Tape & Reel (TR) 3157-YAT-12A+CT-ND - Cut Tape (CT) 3157-YAT-12A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-12A+ |
Description | RF ATTENUATOR 12DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 1.1W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1.1W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
20 | ¥28.24200 | ¥564.84 |
50 | ¥20.68880 | ¥1,034.44 |
100 | ¥17.81540 | ¥1,781.54 |
200 | ¥15.92715 | ¥3,185.43 |
500 | ¥14.85988 | ¥7,429.94 |
1,000 | ¥14.46991 | ¥14,469.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.46991 | ¥28,939.82 |