XBF-163+ | |
---|---|
DigiKey Part Number | 3157-XBF-163+TR-ND - Tape & Reel (TR) 3157-XBF-163+CT-ND - Cut Tape (CT) 3157-XBF-163+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBF-163+ |
Description | RF FILTER BANDPASS 16GHZ 24VFQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 6dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.94000 | ¥144.94 |
20 | ¥139.24300 | ¥2,784.86 |
50 | ¥126.87440 | ¥6,343.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥126.87442 | ¥63,437.21 |