TCW1-2700+ | ||
---|---|---|
DigiKey Part Number | 3157-TCW1-2700+TR-ND - Tape & Reel (TR) 3157-TCW1-2700+CT-ND - Cut Tape (CT) 3157-TCW1-2700+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCW1-2700+ | |
Description | 1:1 LTCC TRANSFORMER, 700 - 2700 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 700MHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 700MHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 12° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.01dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.98000 | ¥29.98 |
20 | ¥28.79000 | ¥575.80 |
50 | ¥24.88320 | ¥1,244.16 |
100 | ¥20.97670 | ¥2,097.67 |
200 | ¥18.08920 | ¥3,617.84 |
500 | ¥14.18278 | ¥7,091.39 |
1,000 | ¥12.42041 | ¥12,420.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.42041 | ¥49,681.64 |