TCM4-452X+ | |
---|---|
DigiKey Part Number | 3157-TCM4-452X+TR-ND - Tape & Reel (TR) 3157-TCM4-452X+CT-ND - Cut Tape (CT) 3157-TCM4-452X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM4-452X+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20MHz ~ 4.5GHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TCM4-452X+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20MHz ~ 4.5GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.63dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.01000 | ¥39.01 |
20 | ¥37.46650 | ¥749.33 |
50 | ¥35.23720 | ¥1,761.86 |
100 | ¥31.97930 | ¥3,197.93 |
200 | ¥31.40055 | ¥6,280.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.40056 | ¥62,801.12 |