TCD-20-4-75+ | |
---|---|
DigiKey Part Number | 3157-TCD-20-4-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-20-4-75+ |
Description | RF DIR COUPLER 40MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 40MHz ~ 1.2GHz 21 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 1.2GHz | |
Coupling Factor | 21 ± 0.5dB | |
Applications | CATV | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 32.12dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.49403 | ¥26,988.06 |