SXLP-1100+ | ||
---|---|---|
DigiKey Part Number | 3157-SXLP-1100+-ND | |
Manufacturer | ||
Manufacturer Product Number | SXLP-1100+ | |
Description | LUMPED LC LPF, DC-1100 MHZ, 50 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1.225GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.225GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.49000 | ¥169.49 |
10 | ¥164.20600 | ¥1,642.06 |
25 | ¥158.91240 | ¥3,972.81 |
50 | ¥153.61520 | ¥7,680.76 |
100 | ¥137.72320 | ¥13,772.32 |
500 | ¥131.11520 | ¥65,557.60 |