SXBP-2150+ | ||
---|---|---|
DigiKey Part Number | 3157-SXBP-2150+-ND | |
Manufacturer | ||
Manufacturer Product Number | SXBP-2150+ | |
Description | LUMPED LC BPF, 2050 - 2250 MHZ | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2dB 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 2.15GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥189.83950 | ¥18,983.95 |