KSX2-24+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-73L+

DigiKey Part Number
3157-SIM-73L+TR-ND - Tape & Reel (TR)
3157-SIM-73L+CT-ND - Cut Tape (CT)
3157-SIM-73L+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-73L+
Description
IC MIX 2.4GHZ-7GHZ UP/DOWN 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC ISM, VSAT Up/Down Converter 2.4GHz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ISM, VSAT
Frequency
2.4GHz ~ 7GHz
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
-
In-Stock: 390
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.31000¥144.31
10¥137.44400¥1,374.44
100¥107.27570¥10,727.57
200¥93.50405¥18,700.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥79.68804¥39,844.02
1,000¥76.39220¥76,392.20
Manufacturers Standard Package