QAT-12+ | |
---|---|
DigiKey Part Number | 3157-QAT-12+TR-ND - Tape & Reel (TR) 3157-QAT-12+CT-ND - Cut Tape (CT) 3157-QAT-12+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QAT-12+ |
Description | RF ATTENUATOR 12DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 50 GHz 50 Ohms 1.1W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1.1W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
20 | ¥87.35300 | ¥1,747.06 |
50 | ¥81.68820 | ¥4,084.41 |
100 | ¥77.27550 | ¥7,727.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥77.27545 | ¥154,550.90 |