LFCN-6400D+ | ||
---|---|---|
DigiKey Part Number | 3157-LFCN-6400D+TR-ND - Tape & Reel (TR) 3157-LFCN-6400D+CT-ND - Cut Tape (CT) 3157-LFCN-6400D+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFCN-6400D+ | |
Description | LTCC LOW PASS FILTER, DC - 6400 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 7.2GHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.2GHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
20 | ¥29.58050 | ¥591.61 |
50 | ¥26.35060 | ¥1,317.53 |
100 | ¥23.12050 | ¥2,312.05 |
200 | ¥21.08045 | ¥4,216.09 |
500 | ¥19.97542 | ¥9,987.71 |
1,000 | ¥18.70039 | ¥18,700.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.70039 | ¥56,101.17 |