
LFCG-3500+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-3500+TR-ND - Tape & Reel (TR) 3157-LFCG-3500+CT-ND - Cut Tape (CT) 3157-LFCG-3500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-3500+ |
Description | CER FILTER 3.97GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.97GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 3.97GHz | Height (Max) 0.037" (0.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.05000 | ¥121.05 |
| 20 | ¥59.03400 | ¥1,180.68 |
| 50 | ¥56.60040 | ¥2,830.02 |
| 100 | ¥52.89770 | ¥5,289.77 |
| 200 | ¥48.03150 | ¥9,606.30 |
| 500 | ¥43.16466 | ¥21,582.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.07638 | ¥36,076.38 |
| 2,000 | ¥34.60389 | ¥69,207.78 |






