
BW-S9W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S9W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S9W2+ |
Description | FXD ATTEN 2W SMA F/M 9DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tube | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥429.54000 | ¥429.54 |
| 50 | ¥416.11480 | ¥20,805.74 |
| 100 | ¥404.40280 | ¥40,440.28 |




