New at DigiKey
7.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 4.6dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-7551+

DigiKey Part Number
3157-BFHKI-7551+TR-ND - Tape & Reel (TR)
3157-BFHKI-7551+CT-ND - Cut Tape (CT)
3157-BFHKI-7551+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-7551+
Description
LTCC SMT BPF, 6.8 - 8.4 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 4.6dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
7.5GHz Center
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Bandwidth
1.6GHz
Height (Max)
0.077" (1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.89000¥350.89
20¥284.27200¥5,685.44
50¥255.81300¥12,790.65
100¥230.21150¥23,021.15
200¥226.07400¥45,214.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥192.75994¥96,379.97
Manufacturers Standard Package