
ADE-1H+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1H+TR-ND - Tape & Reel (TR) 3157-ADE-1H+CT-ND - Cut Tape (CT) 3157-ADE-1H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1H+ |
Description | IC MIXER 500KHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Category | RF Type UHF, VHF |
Manufacturer Mini-Circuits | Frequency 500kHz ~ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.58000 | ¥141.58 |
| 20 | ¥83.36150 | ¥1,667.23 |
| 50 | ¥75.62080 | ¥3,781.04 |
| 100 | ¥71.75050 | ¥7,175.05 |
| 200 | ¥61.03255 | ¥12,206.51 |
| 500 | ¥56.07058 | ¥28,035.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.74235 | ¥46,742.35 |




