RF Mixer IC Cellular, UHF, VHF 50MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE-12+

DigiKey Part Number
3157-ADE-12+TR-ND - Tape & Reel (TR)
3157-ADE-12+CT-ND - Cut Tape (CT)
3157-ADE-12+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE-12+
Description
IC MIXER 50MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, UHF, VHF 50MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, UHF, VHF
Manufacturer
Mini-Circuits
Frequency
50MHz ~ 1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.43000¥52.43
50¥48.42900¥2,421.45
100¥46.43690¥4,643.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.59699¥39,596.99
Manufacturers Standard Package