940-44-028-17-400000 | ||
---|---|---|
DigiKey Part Number | ED90013-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-44-028-17-400000 | |
Description | CONN SOCKET PLCC 28POS TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 940-44-028-17-400000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.97200 | ¥139.72 |
27 | ¥13.37519 | ¥361.13 |
54 | ¥13.07870 | ¥706.25 |
108 | ¥12.48426 | ¥1,348.30 |
270 | ¥11.29544 | ¥3,049.77 |
513 | ¥10.40363 | ¥5,337.06 |
1,026 | ¥8.91747 | ¥9,149.32 |
2,511 | ¥8.32296 | ¥20,898.95 |