917-43-104-41-005000 | ||
---|---|---|
DigiKey Part Number | ED90274-ND | |
Manufacturer | ||
Manufacturer Product Number | 917-43-104-41-005000 | |
Description | CONN TRANSIST TO-5 4POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 917-43-104-41-005000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 4 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.66300 | ¥156.63 |
25 | ¥15.00000 | ¥375.00 |
50 | ¥14.66520 | ¥733.26 |
100 | ¥13.99940 | ¥1,399.94 |
250 | ¥12.66604 | ¥3,166.51 |
500 | ¥11.66614 | ¥5,833.07 |
1,000 | ¥9.99948 | ¥9,999.48 |
2,500 | ¥9.33284 | ¥23,332.10 |