858-22-005-80-012101 | |
---|---|
DigiKey Part Number | ED11583-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-005-80-012101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.89000 | ¥89.89 |
14 | ¥80.90929 | ¥1,132.73 |
112 | ¥72.30893 | ¥8,098.60 |
504 | ¥60.58304 | ¥30,533.85 |
1,008 | ¥53.54759 | ¥53,975.97 |