858-22-002-10-001101 | |
---|---|
DigiKey Part Number | 858-22-002-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-002-10-001101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.43000 | ¥142.43 |
23 | ¥123.44000 | ¥2,839.12 |
46 | ¥115.30022 | ¥5,303.81 |
115 | ¥101.73591 | ¥11,699.63 |
253 | ¥94.95360 | ¥24,023.26 |
506 | ¥92.91877 | ¥47,016.90 |