856-10-004-10-003000 | |
---|---|
DigiKey Part Number | 54-856-10-004-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-004-10-003000 |
Description | .050" PITCH SINGLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.18000 | ¥201.80 |
25 | ¥19.11240 | ¥477.81 |
50 | ¥18.66760 | ¥933.38 |
100 | ¥17.77770 | ¥1,777.77 |
250 | ¥15.55576 | ¥3,888.94 |
500 | ¥15.11126 | ¥7,555.63 |
1,000 | ¥12.88901 | ¥12,889.01 |
2,500 | ¥12.00014 | ¥30,000.35 |