838-22-020-10-001101 | ||
---|---|---|
DigiKey Part Number | ED10889-ND | |
Manufacturer | ||
Manufacturer Product Number | 838-22-020-10-001101 | |
Description | CONN SPRING PISTON 20POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.40000 | ¥111.40 |
25 | ¥94.97240 | ¥2,374.31 |
100 | ¥86.10950 | ¥8,610.95 |
500 | ¥73.44608 | ¥36,723.04 |
1,000 | ¥67.36771 | ¥67,367.71 |