830-10-010-30-004000 | |
---|---|
DigiKey Part Number | ED1349-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-010-30-004000 |
Description | CONN SPRING TARGET 10POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
104 | ¥40.41212 | ¥4,202.86 |