829-22-014-20-002101 | ||
---|---|---|
DigiKey Part Number | 829-22-014-20-002101-ND | |
Manufacturer | ||
Manufacturer Product Number | 829-22-014-20-002101 | |
Description | CONN SPRING PISTON 14POS R/A PCB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Spring Piston Connector Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.81000 | ¥238.81 |
14 | ¥209.11000 | ¥2,927.54 |
28 | ¥200.07643 | ¥5,602.14 |
56 | ¥193.62179 | ¥10,842.82 |
112 | ¥187.16795 | ¥20,962.81 |
252 | ¥176.84107 | ¥44,563.95 |