825-22-012-10-001101 | ||
---|---|---|
DigiKey Part Number | 825-22-012-10-001101-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-012-10-001101 | |
Description | CONN SPRING PISTON 12POS PCB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.68000 | ¥164.68 |
17 | ¥144.23353 | ¥2,451.97 |
34 | ¥138.00147 | ¥4,692.05 |
51 | ¥133.55000 | ¥6,811.05 |
102 | ¥129.09843 | ¥13,168.04 |
255 | ¥121.97576 | ¥31,103.82 |
510 | ¥118.41453 | ¥60,391.41 |