825-22-010-10-003101 | ||
---|---|---|
DigiKey Part Number | ED1402-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-010-10-003101 | |
Description | CONN SPRING PISTON 10POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
20 | ¥62.74800 | ¥1,254.96 |
100 | ¥56.07970 | ¥5,607.97 |
500 | ¥46.98588 | ¥23,492.94 |
1,000 | ¥41.52953 | ¥41,529.53 |