825-22-010-10-002101 | ||
---|---|---|
DigiKey Part Number | ED1401-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-010-10-002101 | |
Description | CONN SPRING PISTON 10POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
20 | ¥42.25350 | ¥845.07 |
100 | ¥37.76220 | ¥3,776.22 |
500 | ¥35.93642 | ¥17,968.21 |