825-22-007-10-001101 | ||
---|---|---|
DigiKey Part Number | 825-22-007-10-001101-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-007-10-001101 | |
Description | CONN SPRING PISTON 7POS PCB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.49000 | ¥160.49 |
10 | ¥139.09100 | ¥1,390.91 |
29 | ¥131.82793 | ¥3,823.01 |
58 | ¥129.91724 | ¥7,535.20 |
116 | ¥114.63362 | ¥13,297.50 |
261 | ¥106.99107 | ¥27,924.67 |
522 | ¥104.69843 | ¥54,652.58 |