825-22-004-10-020101 | ||
---|---|---|
DigiKey Part Number | 54-825-22-004-10-020101-ND | |
Manufacturer | ||
Manufacturer Product Number | 825-22-004-10-020101 | |
Description | FMLB SPRING-LOADED CONN, TH SING | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.70000 | ¥287.00 |
25 | ¥27.18600 | ¥679.65 |
51 | ¥26.55314 | ¥1,354.21 |
102 | ¥25.28882 | ¥2,579.46 |
255 | ¥22.12788 | ¥5,642.61 |
510 | ¥21.49561 | ¥10,962.76 |
1,020 | ¥18.33445 | ¥18,701.14 |
2,550 | ¥17.07000 | ¥43,528.50 |