818-22-012-10-004101 | |
---|---|
DigiKey Part Number | ED10757-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-012-10-004101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥71.50800 | ¥715.08 |
33 | ¥67.36091 | ¥2,222.91 |
66 | ¥65.63424 | ¥4,331.86 |
132 | ¥63.90705 | ¥8,435.73 |
264 | ¥56.99830 | ¥15,047.55 |
528 | ¥53.54379 | ¥28,271.12 |
1,023 | ¥47.32580 | ¥48,414.29 |