818-22-008-10-000101 | |
---|---|
DigiKey Part Number | ED10692-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-008-10-000101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.15100 | ¥531.51 |
25 | ¥50.21480 | ¥1,255.37 |
50 | ¥48.98840 | ¥2,449.42 |
100 | ¥46.53930 | ¥4,653.93 |
250 | ¥41.64048 | ¥10,410.12 |
500 | ¥39.19116 | ¥19,595.58 |
1,000 | ¥34.29232 | ¥34,292.32 |
2,500 | ¥32.57767 | ¥81,444.17 |