816-22-002-10-005101 | |
---|---|
DigiKey Part Number | ED10685-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-002-10-005101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97500 | ¥159.75 |
25 | ¥15.29880 | ¥382.47 |
50 | ¥14.95740 | ¥747.87 |
100 | ¥14.27770 | ¥1,427.77 |
250 | ¥12.91824 | ¥3,229.56 |
500 | ¥11.89830 | ¥5,949.15 |
1,000 | ¥10.19847 | ¥10,198.47 |
2,500 | ¥9.51858 | ¥23,796.45 |