815-22-010-30-001101 | |
---|---|
DigiKey Part Number | ED1232-10-ND |
Manufacturer | |
Manufacturer Product Number | 815-22-010-30-001101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.56400 | ¥575.64 |
100 | ¥50.40050 | ¥5,040.05 |
500 | ¥42.44266 | ¥21,221.33 |
1,000 | ¥37.13728 | ¥37,137.28 |