814-22-012-30-030101 | ||
---|---|---|
DigiKey Part Number | 54-814-22-012-30-030101-ND | |
Manufacturer | ||
Manufacturer Product Number | 814-22-012-30-030101 | |
Description | FMLB SPRING-LOADED CONN, SMT DOU | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.38000 | ¥81.38 |
10 | ¥73.27400 | ¥732.74 |
34 | ¥69.02706 | ¥2,346.92 |
68 | ¥67.25647 | ¥4,573.44 |
102 | ¥65.48667 | ¥6,679.64 |
272 | ¥58.40691 | ¥15,886.68 |
510 | ¥54.86718 | ¥27,982.26 |
1,020 | ¥48.49554 | ¥49,465.45 |