812-22-064-30-004101 | ||
---|---|---|
DigiKey Part Number | ED8191-64-ND | |
Manufacturer | ||
Manufacturer Product Number | 812-22-064-30-004101 | |
Description | CONN SPRING PISTON 64POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.53000 | ¥262.53 |
12 | ¥229.91667 | ¥2,759.00 |
27 | ¥219.98296 | ¥5,939.54 |
51 | ¥212.88765 | ¥10,857.27 |
102 | ¥205.79059 | ¥20,990.64 |
252 | ¥194.43675 | ¥48,998.06 |