811-22-004-30-001101 | |
---|---|
DigiKey Part Number | ED8111-04-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥13.73600 | ¥343.40 |
50 | ¥13.41580 | ¥670.79 |
100 | ¥12.77620 | ¥1,277.62 |
250 | ¥11.24680 | ¥2,811.70 |