810-22-001-40-001101 | ||
---|---|---|
DigiKey Part Number | 810-22-001-40-001101-ND | |
Manufacturer | ||
Manufacturer Product Number | 810-22-001-40-001101 | |
Description | CONN SPRING PISTON 1POS R/A SMD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Spring Piston Connector Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.26000 | ¥126.26 |
10 | ¥111.91800 | ¥1,119.18 |
100 | ¥97.56890 | ¥9,756.89 |
1,000 | ¥76.33314 | ¥76,333.14 |