6821-0-00-80-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 6821-0-00-80-00-00-08-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6821-0-00-80-00-00-08-0 | |
Description | CONN PC PIN CIRC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Turret | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.300" (7.62mm) | |
Length - Overall | 0.445" (11.30mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.37510 | ¥3,375.10 |