6821-0-00-01-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 6821-000010000080-ND | |
Manufacturer | ||
Manufacturer Product Number | 6821-0-00-01-00-00-08-0 | |
Description | CONN PC PIN CIRC .030DIA TINLEAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin-Lead 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Turret | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.300" (7.62mm) | |
Length - Overall | 0.445" (11.30mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.17100 | ¥51.71 |
25 | ¥4.95600 | ¥123.90 |
50 | ¥4.85180 | ¥242.59 |
100 | ¥4.64050 | ¥464.05 |
250 | ¥4.21872 | ¥1,054.68 |
500 | ¥3.79696 | ¥1,898.48 |
1,000 | ¥3.37510 | ¥3,375.10 |
3,000 | ¥3.05869 | ¥9,176.07 |