480-10-220-00-002000 | ||
---|---|---|
DigiKey Part Number | ED10267-ND | |
Manufacturer | ||
Manufacturer Product Number | 480-10-220-00-002000 | |
Description | CONN HDR STRIP SOLDER 20POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
20 | ¥60.99550 | ¥1,219.91 |
100 | ¥53.40510 | ¥5,340.51 |
500 | ¥44.97278 | ¥22,486.39 |
1,000 | ¥39.35118 | ¥39,351.18 |