4006-0-00-01-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 4006-000010000030-ND | |
Manufacturer | ||
Manufacturer Product Number | 4006-0-00-01-00-00-03-0 | |
Description | CONN PC PIN CIRC .016DIA TINLEAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.016" (0.41mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.016" (0.41mm) Dia | |
Pin Size - Below Flange | 0.016" (0.41mm) Dia | |
Length - Above Flange | 0.118" (3.00mm) | |
Length - Below Flange | 0.118" (3.00mm) | |
Length - Overall | 0.319" (8.10mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31658 | ¥3,316.58 |