399-10-120-10-007000 | ||
---|---|---|
DigiKey Part Number | ED1590-ND | |
Manufacturer | ||
Manufacturer Product Number | 399-10-120-10-007000 | |
Description | CONN SPRING TARGET 20POS R/A PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Spring Mating Target Connector Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 399-10-120-10-007000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.42000 | ¥71.42 |
10 | ¥64.31200 | ¥643.12 |
30 | ¥60.58233 | ¥1,817.47 |
50 | ¥59.02840 | ¥2,951.42 |
100 | ¥57.47610 | ¥5,747.61 |
250 | ¥51.26212 | ¥12,815.53 |
500 | ¥48.15538 | ¥24,077.69 |
1,000 | ¥42.56317 | ¥42,563.17 |