399-10-113-10-008000 | ||
---|---|---|
DigiKey Part Number | ED8364-13-ND | |
Manufacturer | ||
Manufacturer Product Number | 399-10-113-10-008000 | |
Description | CONN SPRING TARGET 13POS R/A PCB | |
Customer Reference | ||
Detailed Description | 13 Position Spring Mating Target Connector Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥36.41700 | ¥364.17 |
100 | ¥32.08710 | ¥3,208.71 |
500 | ¥27.27424 | ¥13,637.12 |
1,000 | ¥23.26332 | ¥23,263.32 |