334-10-112-00-020000 | ||
---|---|---|
DigiKey Part Number | 334-10-112-00-020000-ND | |
Manufacturer | ||
Manufacturer Product Number | 334-10-112-00-020000 | |
Description | CONN HDR POST 12POS GOLD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Header Connector Post Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.54000 | ¥140.54 |
17 | ¥121.81235 | ¥2,070.81 |
102 | ¥100.39304 | ¥10,240.09 |
510 | ¥91.69214 | ¥46,762.99 |