334-10-101-00-000000 | ||
---|---|---|
DigiKey Part Number | 334-10-101-00-000000-ND | |
Manufacturer | ||
Manufacturer Product Number | 334-10-101-00-000000 | |
Description | CONN HDR POST 1POS GOLD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Header Connector Post, Extended Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post, Extended | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.92000 | ¥120.92 |
10 | ¥107.16500 | ¥1,071.65 |
100 | ¥93.42480 | ¥9,342.48 |
1,000 | ¥73.09102 | ¥73,091.02 |