3137-2-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 3137-200150000080-ND | |
Manufacturer | ||
Manufacturer Product Number | 3137-2-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC .030DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.110" (2.79mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.330" (8.38mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.66153 | ¥3,661.53 |