3128-3-00-21-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED11474-ND | |
Manufacturer | ||
Manufacturer Product Number | 3128-3-00-21-00-00-08-0 | |
Description | CONN PC PIN CIRC .020DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.525" (13.34mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.645" (16.38mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.10900 | ¥71.09 |
100 | ¥6.38110 | ¥638.11 |
1,000 | ¥4.64058 | ¥4,640.58 |
5,000 | ¥4.06049 | ¥20,302.45 |
10,000 | ¥3.85746 | ¥38,574.60 |