3123-2-00-34-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 3123-200340000080-ND | |
Manufacturer | ||
Manufacturer Product Number | 3123-2-00-34-00-00-08-0 | |
Description | CONN PC PIN CIRC .040DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.580" (14.73mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.682" (17.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.88200 | ¥138.82 |
100 | ¥12.40760 | ¥1,240.76 |
1,000 | ¥8.86273 | ¥8,862.73 |
5,000 | ¥7.85828 | ¥39,291.40 |
10,000 | ¥7.68103 | ¥76,810.30 |