2815-1-00-01-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2815-100010000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2815-1-00-01-00-00-07-0 | |
Description | TERM TURRET SINGLE L=4.75MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.262" (6.65mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.141" (3.58mm) | |
Staking Side OD | 0.109" (2.77mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.113" (2.87mm) | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37862 | ¥5,378.62 |