2703-3-00-44-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2703-300440000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2703-3-00-44-00-00-07-0 | |
Description | TERM TURRET SINGLE L=8.33MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.328" (8.33mm) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.328" (8.33mm) | |
Length - Below Flange | 0.137" (3.48mm) | |
Length - Overall | 0.465" (11.81mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.120" (3.05mm) | |
Staking Side OD | 0.091" (2.31mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.82500 | ¥88.25 |
100 | ¥7.92370 | ¥792.37 |
1,000 | ¥5.76288 | ¥5,762.88 |
5,000 | ¥5.04253 | ¥25,212.65 |
10,000 | ¥4.79040 | ¥47,904.00 |