2703-2-00-80-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | 2703-2-00-80-00-00-07-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2703-2-00-80-00-00-07-0 | |
Description | TERM TURRET SNG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.266" (6.76mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.266" (6.76mm) | |
Length - Below Flange | 0.107" (2.72mm) | |
Length - Overall | 0.435" (11.05mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.120" (3.05mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.68302 | ¥4,683.02 |